1AG, 1/4" x 5/8" (SFE-4) Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : ¥34.60000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.25" Dia x 0.625" L (6.35mm x 15.88mm) | 4 A | 1AG, 1/4" x 5/8" (SFE-4) | Cartridge | Holder | - | 32V | - | Wire Leads | Brass | Tin | |||
169 In Stock | 1 : ¥17.09000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.25" Dia x 0.625" L (6.35mm x 15.88mm) | 4 A | 1AG, 1/4" x 5/8" (SFE-4) | Cartridge | Holder | - | 32V | - | Crimp | Brass | Tin | |||
61 In Stock | 1 : ¥34.43000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.25" Dia x 0.625" L (6.35mm x 15.88mm) | 4 A | 1AG, 1/4" x 5/8" (SFE-4) | Cartridge | Holder | 1 | 32V | - | Wire Leads | Brass | Nickel | |||
0 In Stock Check Lead Time | 100 : ¥76.98270 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.25" Dia x 0.625" L (6.35mm x 15.88mm) | 20 A | 1AG, 1/4" x 5/8" (SFE-4) | Cartridge | Holder | 1 | 32V | - | Wire Leads | - | - | |||
0 In Stock Check Lead Time | 10 : ¥109.11900 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.25" Dia x 0.625" L (6.35mm x 15.88mm) | 20 A | 1AG, 1/4" x 5/8" (SFE-4) | Cartridge | Holder | 1 | 32V | - | Wire Leads | - | - | |||
0 In Stock Check Lead Time | 100 : ¥5.12390 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.25" Dia x 0.625" L (6.35mm x 15.88mm) | 4 A | 1AG, 1/4" x 5/8" (SFE-4) | Cartridge | Holder | 1 | 32V | - | Crimp | Brass | Nickel |