01550004ZXA | ||
---|---|---|
DigiKey Part Number | F4568-ND | |
Manufacturer | ||
Manufacturer Product Number | 01550004ZXA | |
Description | FUSE HOLDER CART 32V 4A IN LINE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 4 A 32V Circuit Cartridge Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.625" L (6.35mm x 15.88mm) | |
Current Rating (Amps) | 4 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.60000 | ¥34.60 |
5 | ¥33.37200 | ¥166.86 |
10 | ¥32.19000 | ¥321.90 |
50 | ¥25.03480 | ¥1,251.74 |
100 | ¥20.86280 | ¥2,086.28 |
300 | ¥20.26640 | ¥6,079.92 |
500 | ¥17.28612 | ¥8,643.06 |
1,000 | ¥16.39199 | ¥16,391.99 |
5,000 | ¥16.37559 | ¥81,877.95 |