Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,360 In Stock | 1 : ¥7.48000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
45,614 In Stock | 1 : ¥11.56000 Bulk | Bulk | Active | Surface Mount | 0.197" Dia x 0.787" L (5mm x 20mm) | 10 A | 5mm x 20mm | Cartridge | Block | 1 | 500V | - | J-Lead | Copper Alloy | Tin | |||
19,567 In Stock | 1 : ¥12.50000 Bulk | Bulk | Active | Through Hole | Radial 0.2" (5.08mm) Pitch | 6.3 A | Radial Box, Can | Radial | Holder | 1 | 250V | Vertical | PC Pin | Copper Alloy | Tin | |||
31,068 In Stock 19,000 Factory | 1 : ¥13.09000 Cut Tape (CT) 500 : ¥8.35330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | 500V | Vertical | Gull Wing | Brass | Tin | |||
113 In Stock 16,900 Factory | 1 : ¥55.34000 Bulk | Bulk | Active | Surface Mount | 5mm x 20mm | 16 A | 5mm x 20mm | Cartridge | Holder | 1 | 500V | Horizontal and Vertical | SMD (SMT) Tab | Copper Alloy | Tin |