Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264,887 In Stock 273,400 Factory | 1 : ¥6.29000 Bulk | - | Bulk | Active | Through Hole | 0.394" Dia (10mm) | 30 A | 13/32" Dia Fuses | Cartridge | Clip | 1 | - | Horizontal | PC Pin | Brass | Tin | UL | ||
20 In Stock 24 Factory | 1 : ¥1,304.95000 Box | Box | Active | Chassis Mount | 1.496" Dia x 5.75" L (38mm x 146.05mm) | 200 A | Blade Mount Cartridge Fuses | Bolt Down | Block | 1 | 1000V | Horizontal | Box Lug | - | - | - |