Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,590 In Stock 13,900 Factory | 1 : ¥7.15000 Bulk | - | Bulk | Active | Through Hole | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 20 A | ATC, ATO | Blade | Block | 1 | 500V | Vertical | PC Pin | Brass | Tin Nickel | UL | ||
2,953 In Stock 31,500 Factory | 1 : ¥9.86000 Bulk | - | Bulk | Active | Through Hole | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 20 A | ATC, ATO | Blade | Block | 1 | 500V | Horizontal | PC Pin | Brass | Nickel | UL | ||
32,345 In Stock | 1 : ¥33.87000 Bulk | - | Bulk | Active | Free Hanging (In-Line) | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 15 A | ATC, ATO | Blade | Holder | 1 | 600V | - | Wire Leads | - | - | - | ||
17,085 In Stock | 1 : ¥67.16000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | 32V | - | Wire Leads | Copper Alloy | Tin | - | |||
702 In Stock 2,000 Factory | 1 : ¥49.05000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 30 A | ATC, ATO | Blade | Holder | 1 | 32V | - | Wire Leads | - | - | - | |||
95 In Stock | 1 : ¥39.78000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 20 A | ATC, ATO | Blade | Holder | 1 | 32V | - | Wire Leads | - | - | - |