Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251,517 In Stock 87,100 Factory | 1 : ¥6.63000 Bulk | - | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Block | 1 | 500V | Vertical | PC Pin | Brass | Tin | - | ||
97,395 In Stock 211,600 Factory | 1 : ¥9.77000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 30 A | Miniature (ATM) | Blade | Holder | 1 | 500V | Vertical | PC Pin | Brass | Tin | UL | |||
10,376 In Stock 800 Factory | 1 : ¥10.12000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 30 A | Miniature (ATM) | Blade | Holder | 1 | 500V | Vertical | PC Pin | Brass | Tin | UL | |||
188 In Stock | 1 : ¥28.81000 Bulk | - | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 15 A | Miniature (ATM) | Blade | Holder | 1 | 600V | - | Wire Leads | - | - | - | ||
0 In Stock 31,000 Factory Check Lead Time | 1 : ¥45.14000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | 32V | - | Wire Leads | - | - | - |