64600001223 | |
---|---|
DigiKey Part Number | F4543-ND |
Manufacturer | |
Manufacturer Product Number | 64600001223 |
Description | FUSE BLOCK CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
5 | ¥6.75000 | ¥33.75 |
10 | ¥6.32500 | ¥63.25 |
50 | ¥5.23140 | ¥261.57 |
100 | ¥4.36010 | ¥436.01 |
250 | ¥4.25072 | ¥1,062.68 |
500 | ¥3.59686 | ¥1,798.43 |
1,000 | ¥3.16094 | ¥3,160.94 |
5,000 | ¥2.99441 | ¥14,972.05 |