Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 7.3mOhm LS, 5.7mOhm HS | 40A | - | 72V (Max) | - | -40°C ~ 175°C (TJ) | - | Over Temperature | Surface Mount | 36-PowerBFSOP (0.295", 7.50mm Width) | PowerSSO-36 TP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 7.3mOhm LS, 5.7mOhm HS | 40A | - | 72V (Max) | - | -40°C ~ 175°C (TJ) | - | Over Temperature | Surface Mount | 36-PowerBFSOP (0.295", 7.50mm Width) | PowerSSO-36 TP |