VNH7013XPTR-E | ||
---|---|---|
DigiKey Part Number | 497-13076-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VNH7013XPTR-E | |
Description | IC HALF BRIDGE DRVR 40A 36PWRSSO | |
Customer Reference | ||
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET PowerSSO-36 TP | |
Datasheet | Datasheet | |
EDA/CAD Models | VNH7013XPTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 7.3mOhm LS, 5.7mOhm HS | |
Current - Output / Channel | 40A | |
Current - Peak Output | - | |
Voltage - Supply | 72V (Max) | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 TP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.83758 | ¥22,837.58 |
2,000 | ¥21.69575 | ¥43,391.50 |