Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,393 In Stock | 1 : ¥51.64000 Cut Tape (CT) 1,000 : ¥27.27884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | - | - | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
4,515 In Stock | 1 : ¥64.12000 Cut Tape (CT) 2,000 : ¥35.03220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Stepper Motors | PWM | Inductive | Power MOSFET | 110mOhm LS, 110mOhm HS | 3A | 6A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | - | - | Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP | ||
14,798 In Stock | 1 : ¥91.94000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | - | - | Current Limiting, Over Temperature | Through Hole | Multiwatt-15 (Vertical, Bent and Staggered Leads) | 15-Multiwatt | ||
16,034 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥9.44075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 50A | 55A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation | UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
33,582 In Stock | 1 : ¥20.85000 Cut Tape (CT) 4,000 : ¥9.55585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature, Short Circuit | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
16,892 In Stock | 1 : ¥25.37000 Cut Tape (CT) 2,000 : ¥16.87021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1Ohm | 2A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | - | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
14,913 In Stock | 1 : ¥27.50000 Tube | - | Tube | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,068 In Stock | 1 : ¥28.57000 Tray | Tray | Active | Half Bridge | AC Motors, DC Motors, DC-DC Converters, General Purpose | Logic | Inductive, Capacitive | Power MOSFET | 16mOhm | 30A | - | 10V ~ 20V | 100V (Max) | 150°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 27-PowerVQFN | 27-PQFN (7x8) | |||
2,736 In Stock | 1 : ¥35.71000 Cut Tape (CT) 3,000 : ¥17.90886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Solenoids, Stepper Motors | Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | 165mOhm | 10A | 10A | 4.5V ~ 48V | 4.5V ~ 48V | -40°C ~ 125°C (TA) | - | - | Charge Pump | Over Current, Over Voltage, UVLO | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
2,000 In Stock | 1 : ¥38.67000 Cut Tape (CT) 1,000 : ¥20.41041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | - | Inductive, Resistive | MOSFET (Metal Oxide) | 7.8mOhm LS, 6mOhm HS | 40A | - | 80V | 80V | 175°C (TJ) | Automotive | AEC-Q100 | - | - | Surface Mount | 36-PowerBFSOP (0.295", 7.50mm Width) | PowerSSO-36 TP | ||
580 In Stock | 1 : ¥102.53000 Tray | - | Tray | Active | Half Bridge | General Purpose | PWM | Inductive | Power MOSFET | - | - | 55A | 1.71V ~ 1.98V | 8.5V ~ 14V | -40°C ~ 125°C (TJ) | - | - | Diode Emulation, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 16-VFQFN | 16-QFN (6x3.75) | ||
35 In Stock | 1 : ¥2,080.58000 Tube | - | Tube | Active | Half Bridge (3) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 260mOhm LS, 260mOhm HS | 5A | 7A | 10.8V ~ 13.2V | 0V ~ 52.5V | -55°C ~ 175°C (TJ) | - | - | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP | ||
5,423 In Stock | 1 : ¥95.89000 Tube | - | Tube | Last Time Buy | Half Bridge (4) | DC Motors, Stepper Motors | PWM | Inductive | Power MOSFET | 110mOhm LS, 110mOhm HS | 3A | 6A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | - | - | Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP | ||
114 In Stock | 1 : ¥113.86000 Tube | - | Tube | Last Time Buy | Half Bridge (3) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 80mOhm LS, 80mOhm HS | 8A | 13A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | 36-HSSOP | ||
0 In Stock | 1 : ¥88.99000 Cut Tape (CT) 500 : ¥57.96128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Half Bridge (3) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 80mOhm LS, 80mOhm HS | 8A | 13A | 10.8V ~ 13.2V | 0V ~ 52.5V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | 36-HSSOP |