Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (3) | |
Applications | AC Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | IGBT | |
Rds On (Typ) | - | |
Current - Output / Channel | 10A | |
Current - Peak Output | 20A | |
Voltage - Supply | 12.5V ~ 17.5V | |
Voltage - Load | 450V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Through Hole | |
Package / Case | 23-SIP, 19 Leads, Formed Leads | |
Supplier Device Package | 23-SIP-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.93000 | ¥170.93 |
16 | ¥157.60938 | ¥2,521.75 |
32 | ¥150.52563 | ¥4,816.82 |
104 | ¥128.38904 | ¥13,352.46 |
256 | ¥122.19086 | ¥31,280.86 |
504 | ¥113.33651 | ¥57,121.60 |