Free Hanging, Panel Mount

Results: 5
Series
3000891
Number of Positions
1620
Wire Gauge
26-28 AWG26-28 AWG, Stranded or Solid
Features
Closed End, Polarizing KeyFeed ThroughFeed Through, Polarizing Key
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
89116-0101
89116-0101
CONN RCPT 16P IDC 26-28AWG GOLD
3M
7,627
In Stock
1 : ¥15.19000
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
Gray
3452-6600
3452-6600
CONN RCPT 16P IDC 26-28AWG GOLD
3M
2,585
In Stock
1 : ¥35.80000
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
Gray
3452-6000
3452-6000
CONN RCPT 16P IDC 26-28AWG GOLD
3M
602
In Stock
1 : ¥35.80000
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Feed Through
Gold
30.0µin (0.76µm)
Gray
3421-6600
3421-6600
CONN RCPT 20P IDC 26-28AWG GOLD
3M
1,965
In Stock
1 : ¥39.82000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
Gray
3452-7600
3452-7600
CONN RCPT 16P IDC 26-28AWG GOLD
3M
0
In Stock
Check Lead Time
1 : ¥38.01000
Bulk
Bulk
Active
Receptacle
Female Socket
16
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
26-28 AWG
Closed End, Polarizing Key
Gold
30.0µin (0.76µm)
Gray
Showing
of 5

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.