Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,718 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Receptacle | Forked | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key | Gold or Gold-Palladium | 30.0µin (0.76µm) | Black | |||
8,392 In Stock | 1 : ¥11.90000 Tube | Tube | Active | Receptacle | Forked | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key | Gold or Gold-Palladium | 30.0µin (0.76µm) | Black | |||
9,607 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | Receptacle | Forked | 24 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key | Gold or Gold-Palladium | 30.0µin (0.76µm) | Black | |||
2,356 In Stock | 1 : ¥41.79000 Tray | Tray | Active | Receptacle | Female Socket | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Closed End, Polarizing Key | Gold | 30.0µin (0.76µm) | Gray | |||
374 In Stock 4,420 Factory | 1 : ¥52.87000 Tube | Tube | Active | Receptacle | Female Socket | 20 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 30 AWG | Feed Through, Polarizing Key | Gold | 10.0µin (0.25µm) | Black | |||
6,620 In Stock | 1 : ¥6.57000 Tray | Tray | Active | Header | Female Socket | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 28 AWG | Feed Through, Polarizing Key | Gold | Flash | Black | |||
8,715 In Stock | 1 : ¥20.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key, Strain Relief | Gold | 30.0µin (0.76µm) | Gray |