Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,019 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line), Right Angle | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Feed Through | Tin | 80.0µin (2.03µm) | Red | |||
2,534 In Stock | 1 : ¥5.91000 Tray | Tray | Active | Header | Female Socket | 14 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 28 AWG | Feed Through, Polarizing Key | Gold | Flash | Black | |||
3,454 In Stock | 1 : ¥8.29000 Tube | Tube | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key | Gold | 15.0µin (0.38µm) | Gray | |||
2,498 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key, Strain Relief | Gold | 30.0µin (0.76µm) | Gray |