FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : ¥369.61000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
94 In Stock | 1 : ¥637.17000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 178 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
194 In Stock | 1 : ¥982.72000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
148 In Stock | 1 : ¥90.64000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 160 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA | 324-UBGA (15x15) | |||
23 In Stock | 1 : ¥4,062.99000 Tray | Tray | Active | Not Verified | 56480 | 149500 | 7880704 | 480 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 896-BGA | 896-FBGA (31x31) | |||
0 In Stock Check Lead Time | 1 : ¥194.25000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 91 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) |