NB7V52MMNHTBG | |
---|---|
DigiKey Part Number | NB7V52MMNHTBGOSTR-ND - Tape & Reel (TR) NB7V52MMNHTBGOSCT-ND - Cut Tape (CT) NB7V52MMNHTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V52MMNHTBG |
Description | IC FF D-TYPE SNGL 1BIT 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V52MMNHTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Differential | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 12 GHz | |
Max Propagation Delay @ V, Max CL | 0.35ns @ 2.625V, 1GHz | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | 1.71V ~ 2.625V | |
Current - Quiescent (Iq) | 110 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.77000 | ¥175.77 |
10 | ¥162.12000 | ¥1,621.20 |
25 | ¥154.83480 | ¥3,870.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥132.06490 | ¥13,206.49 |
300 | ¥125.68910 | ¥37,706.73 |
500 | ¥116.58122 | ¥58,290.61 |