SN74HCT74N | ||
---|---|---|
DigiKey Part Number | 296-1625-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HCT74N | |
Description | IC FF D-TYPE DUAL 1BIT 14DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HCT74N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 46 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 5.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.37080 | ¥109.27 |
100 | ¥3.56610 | ¥356.61 |
250 | ¥3.31232 | ¥828.08 |
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.25527 | ¥2,255.27 |
2,500 | ¥2.04383 | ¥5,109.57 |
5,000 | ¥1.90289 | ¥9,514.45 |