0.059" (1.50mm) Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,220 In Stock | 305 : ¥11.70282 Bulk | - | Bulk | Active | Flat Cable | 3 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 34 AWG | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - | ||
305 In Stock | 305 : ¥15.62921 Bulk | - | Bulk | Active | Flat Cable | 4 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 0.0063" | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - | ||
305 In Stock | 305 : ¥19.55561 Bulk | - | Bulk | Active | Flat Cable | 5 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 0.0063" | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - | ||
610 In Stock | 305 : ¥23.40538 Bulk | - | Bulk | Active | Flat Cable | 6 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 0.0063" | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - | ||
610 In Stock | 305 : ¥7.85275 Bulk | - | Bulk | Active | Flat Cable | 2 | 0.059" (1.50mm) | 1001' (305.00m) | 24 AWG | 11 Strands / 0.0063" | Unshielded | White | - | - | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 80°C | - | - | ||
0 In Stock | Obsolete | - | Spool | Obsolete | Flat Cable | 2 | 0.059" (1.50mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.041" (1.04mm) | 0.118" (3.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable |