902220736002000 | ||
---|---|---|
DigiKey Part Number | 478-902220736002000-ND | |
Manufacturer | ||
Manufacturer Product Number | 902220736002000 | |
Description | CBL RIBN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable White 2 Conductors 0.059" (1.50mm) Flat Cable 1001' (305.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | ||
Length | 1001' (305.00m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 11 Strands / 0.0063" | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 80°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
305 | ¥7.85275 | ¥2,395.09 |
610 | ¥7.10143 | ¥4,331.87 |
1,525 | ¥6.42507 | ¥9,798.23 |
3,050 | ¥5.67359 | ¥17,304.45 |
7,625 | ¥5.14756 | ¥39,250.15 |
15,250 | ¥4.88455 | ¥74,489.39 |