Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.66332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 470 nH | ±20% | 6 A | 6A | Shielded | 17mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.66332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.5 µH | ±20% | 3.5 A | 3.5A | Shielded | 50mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
2,975 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.66332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 150 nH | ±20% | 9 A | 10.5A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
2,950 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.66332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 100 nH | ±20% | 10 A | 11.5A | Shielded | 6mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 2.9 A | 2.7A | Shielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 820 nH | ±20% | 5.3 A | 5.8A | Shielded | 24mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.5 µH | ±20% | 3.2 A | 4.1A | Shielded | 50mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 150 nH | ±20% | 10 A | 12A | Shielded | 11mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 220 nH | ±20% | 7.6 A | 9A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
6,000 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.86869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 1 µH | ±20% | 2.3 A | 3.2A | Unshielded | 78mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.031" (0.80mm) | |||
3,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.06130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 680 nH | ±20% | 4.3 A | 4.7A | Shielded | 32mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.06130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 150 nH | ±20% | 7 A | 8A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.06130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 330 nH | ±20% | 4.8 A | 5.3A | Shielded | 24mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
3,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.06130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 680 nH | ±20% | 3.5 A | 4.2A | Shielded | 44mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
2,998 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.06130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 2.7 A | 3.3A | Shielded | 65mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.06130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 10 µH | ±20% | 700 mA | 1.1A | Shielded | 580mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
6,000 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.10938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal Composite | 3.3 µH | ±20% | 2.1 A | 2A | Shielded | 135mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 3.3 µH | ±20% | 1.5 A | 1.8A | Shielded | 220mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
3,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 6.8 µH | ±20% | 1.4 A | 1.7A | Shielded | 270mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 2.6 A | 2.6A | Shielded | 77mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
3,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 1.4 A | 1.5A | Shielded | 290mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
3,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 3.3 µH | ±20% | 2.1 A | 2.5A | Shielded | 100mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 10 µH | ±20% | 950 mA | 1.4A | Shielded | 560mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 2.1 A | 3A | Shielded | 70mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 10 µH | ±20% | 1.05 A | 1.45A | Shielded | 400mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |