F1C1-252012-100M | ||
---|---|---|
DigiKey Part Number | 595-F1C1-252012-100MTR-ND - Tape & Reel (TR) 595-F1C1-252012-100MCT-ND - Cut Tape (CT) 595-F1C1-252012-100MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F1C1-252012-100M | |
Description | FIXED IND 10.0 UH 1.05A 400 MOHM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Molded Inductor 1.05 A 400mOhm Max 1008 (2520 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.23960 | ¥55.99 |
50 | ¥2.05240 | ¥102.62 |
100 | ¥1.80930 | ¥180.93 |
250 | ¥1.75352 | ¥438.38 |
500 | ¥1.56700 | ¥783.50 |
1,000 | ¥1.26859 | ¥1,268.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19397 | ¥3,581.91 |
6,000 | ¥1.15666 | ¥6,939.96 |
15,000 | ¥1.11934 | ¥16,790.10 |
30,000 | ¥1.08203 | ¥32,460.90 |
75,000 | ¥1.04472 | ¥78,354.00 |