Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Toroidal | - | 25 µH | ±10% | 2 A | - | Unshielded | 85mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.400" Dia x 1.100" L (10.16mm x 27.94mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 100 µH | ±10% | 2 A | - | Unshielded | 155mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.450" Dia x 0.850" L (11.43mm x 21.59mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 100 µH | ±10% | 3 A | - | Unshielded | 85mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.450" Dia x 0.850" L (11.43mm x 21.59mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 100 µH | ±10% | 1 A | - | Unshielded | 250mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Axial | Axial | 0.450" Dia x 0.850" L (11.43mm x 21.59mm) | - |