3B103 | |
---|---|
DigiKey Part Number | 2639-3B103-ND |
Manufacturer | |
Manufacturer Product Number | 3B103 |
Description | WW HIGH CURRENT POWER CHOKE |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 3 A 85mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.450" Dia x 0.850" L (11.43mm x 21.59mm) | |
Height - Seated (Max) | - |