ELJ-RG15NJF | ||
---|---|---|
DigiKey Part Number | PCD1590TR-ND - Tape & Reel (TR) PCD1590CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ELJ-RG15NJF | |
Description | FIXED IND 15NH 150MA 2.2 OHM SMD | |
Customer Reference | ||
Detailed Description | 15 nH Unshielded Inductor 150 mA 2.2Ohm Max 0201 (0603 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 3 @ 100MHz | |
Frequency - Self Resonant | 5.6GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.43700 | ¥14.37 |
25 | ¥1.18880 | ¥29.72 |
50 | ¥1.03100 | ¥51.55 |
100 | ¥0.89150 | ¥89.15 |
250 | ¥0.73392 | ¥183.48 |
500 | ¥0.63474 | ¥317.37 |
1,000 | ¥0.55725 | ¥557.25 |