Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | Phenolic | 100 nH | ±10% | 1.35 A | - | Unshielded | 80mOhm Max | 40 @ 25MHz | 680MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.120" Dia x 0.260" L (3.05mm x 6.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 33 µH | ±10% | 130 mA | - | Unshielded | 3.4Ohm Max | 45 @ 2.5MHz | 24MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.120" Dia x 0.260" L (3.05mm x 6.60mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Ferrite | 47 µH | ±10% | 110 mA | - | Unshielded | 4.5Ohm Max | 45 @ 2.5MHz | 20MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.120" Dia x 0.260" L (3.05mm x 6.60mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 1 mH | ±10% | 28 mA | - | Unshielded | 72Ohm Max | 30 @ 790kHz | 3.4MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.120" Dia x 0.260" L (3.02mm x 6.60mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Iron | 12 µH | ±10% | 155 mA | - | Unshielded | 2.7Ohm Max | 45 @ 2.5MHz | 40MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.120" Dia x 0.260" L (3.02mm x 6.60mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Iron | 10 µH | ±10% | 290 mA | - | Unshielded | 900mOhm Max | 55 @ 7.9MHz | 45MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.180" Dia x 0.385" L (4.57mm x 9.78mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Iron | 100 µH | ±5% | 133 mA | - | Unshielded | 4.5Ohm Max | 50 @ 2.5MHz | 9.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.180" Dia x 0.385" L (4.57mm x 9.78mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Iron | 56 µH | ±5% | 164 mA | - | Unshielded | 3Ohm Max | 55 @ 2.5MHz | 12MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.180" Dia x 0.385" L (4.57mm x 9.78mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Iron | 110 µH | ±5% | 128 mA | - | Unshielded | 4.9Ohm Max | 60 @ 790kHz | 8.9MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.180" Dia x 0.385" L (4.57mm x 9.78mm) | - |