IR04BH560J | ||
---|---|---|
DigiKey Part Number | IR04BH560J-ND | |
Manufacturer | ||
Manufacturer Product Number | IR04BH560J | |
Description | FIXED IND 56UH 164MA 3 OHM TH | |
Customer Reference | ||
Detailed Description | 56 µH Unshielded Inductor 164 mA 3Ohm Max Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 55 @ 2.5MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.180" Dia x 0.385" L (4.57mm x 9.78mm) | |
Height - Seated (Max) | - |