Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,436 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥6.40329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±25% | 3.6 A | - | Unshielded | 41mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.165" (4.20mm) | |||
2,276 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥6.40329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 400 nH | ±25% | 14.5 A | - | Unshielded | 4mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.40329 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 1 µH | ±25% | 9.5 A | - | Unshielded | 7.5mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.40329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.8 µH | ±25% | 7 A | - | Unshielded | 14mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.40329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.3 µH | ±25% | 6 A | - | Unshielded | 20mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.40329 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 3.3 µH | ±25% | 4.6 A | - | Unshielded | 35mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.40329 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 600 nH | ±25% | 12.5 A | - | Unshielded | 5mOhm Max | - | - | - | -40°C ~ 125°C | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.165" (4.20mm) |