36332C | ||
---|---|---|
DigiKey Part Number | 811-1249-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 36332C | |
Description | FIXED IND 3.3UH 4.6A 35 MOHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 4.6 A 35mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 36332C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.40329 | ¥6,403.29 |