Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 2.8 µH | ±25% | 15.6 A | - | Shielded | 3.6mOhm Max | 33 @ 100kHz | 110MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.89mm x 16.89mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 4.2 µH | ±25% | 12.8 A | - | Shielded | 5.4mOhm Max | 29 @ 100kHz | 85MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.89mm x 16.89mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 5.7 µH | ±25% | 10.9 A | - | Shielded | 7.5mOhm Max | 29 @ 100kHz | 65MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.89mm x 16.89mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 9 µH | ±25% | 8.87 A | - | Shielded | 11.4mOhm Max | 26 @ 100kHz | 55MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.89mm x 16.89mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 6.5 µH | ±25% | 12 A | - | Shielded | 6.6mOhm Max | 25 @ 100kHz | 55MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 8.4 µH | ±25% | 10.8 A | - | Shielded | 8.3mOhm Max | 23 @ 100kHz | 45MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 12.5 µH | ±25% | 9.25 A | - | Shielded | 11.4mOhm Max | 23 @ 100kHz | 35MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 17 µH | ±25% | 7.58 A | - | Shielded | 17mOhm Max | 22 @ 100kHz | 29MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 10.5 µH | ±25% | 13.2 A | - | Shielded | 6.2mOhm Max | 35 @ 100kHz | 6.2MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 17.6 µH | ±25% | 9.32 A | - | Shielded | 12.3mOhm Max | 35 @ 100kHz | 24MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±25% | 7.87 A | - | Shielded | 17.5mOhm Max | 30 @ 100kHz | 21MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : ¥63.24730 Bulk | Bulk | Active | Toroidal | Iron Powder | 29 µH | ±25% | 6.57 A | - | Shielded | 25mOhm Max | 30 @ 100kHz | 16MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.945" L x 0.945" W (24.00mm x 24.00mm) | 0.400" (10.16mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Toroidal | Iron Powder | 1.25 µH | ±25% | 17.4 A | - | Shielded | 2.5mOhm Max | 32 @ 100kHz | 260MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.615" L x 0.600" W (15.62mm x 15.24mm) | 0.370" (9.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Toroidal | Iron Powder | 2.1 µH | ±25% | 13.9 A | - | Shielded | 4mOhm Max | 27 @ 100kHz | 160MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.615" L x 0.600" W (15.62mm x 15.24mm) | 0.370" (9.40mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Toroidal | Iron Powder | 2.8 µH | ±25% | 11 A | - | Shielded | 6.3mOhm Max | 27 @ 100kHz | 110MHz | - | -30°C ~ 130°C | 100 kHz | Surface Mount | Nonstandard | - | 0.615" L x 0.600" W (15.62mm x 15.24mm) | 0.370" (9.40mm) |