HCT-682 | |
---|---|
DigiKey Part Number | HCT-682-ND |
Manufacturer | |
Manufacturer Product Number | HCT-682 |
Description | FIXED IND 17.6UH 9.32A 12.3 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.6 µH Shielded Toroidal Inductor 9.32 A 12.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCT-682 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 17.6 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.3mOhm Max | |
Q @ Freq | 35 @ 100kHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.945" L x 0.945" W (24.00mm x 24.00mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥63.25130 | ¥6,325.13 |