Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,579 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 1 A | - | Unshielded | 1.86Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
903 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 2 A | - | Unshielded | 518mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
391 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 4 A | - | Unshielded | 205mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
147 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 13.5 A | - | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
7,899 In Stock | 1 : ¥51.15000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 7.2 A | - | Unshielded | 46mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
2,116 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 17 A | - | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
1,441 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 9 A | - | Unshielded | 34mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
217 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 13.5 A | - | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
209 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.7 mH | ±10% | 1.3 A | - | Unshielded | 1.14Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
122 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 5.5 A | - | Unshielded | 80mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
106 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 2.8 A | - | Unshielded | 256mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
721 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.9 mH | ±10% | 1 A | - | Unshielded | 1.67Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
100 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 4.5 A | - | Unshielded | 122mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
95 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 4 A | - | Unshielded | 187mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
60 In Stock | 1 : ¥85.55000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.8 mH | ±10% | 1.6 A | - | Unshielded | 705mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
4 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 1.3 A | - | Unshielded | 1.27Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
3 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 2 A | - | Unshielded | 426mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 212 : ¥53.69259 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±20% | 21 A | - | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 212 : ¥53.69259 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 21 A | - | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 212 : ¥53.69259 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 11.4 A | - | Unshielded | 22mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 212 : ¥53.69259 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 13.5 A | - | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 212 : ¥53.69259 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 2 A | - | Unshielded | 426mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 212 : ¥53.69259 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 13.5 A | - | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 212 : ¥53.69259 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 5.5 A | - | Unshielded | 64mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 212 : ¥53.69259 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±10% | 13.5 A | - | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) |