1130-152K-RC | ||
---|---|---|
DigiKey Part Number | M8371-ND | |
Manufacturer | ||
Manufacturer Product Number | 1130-152K-RC | |
Description | FIXED IND 1.5MH 2A 518 MOHM TH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 2 A 518mOhm Max Radial, Vertical Cylinder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1130-152K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 518mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.82000 | ¥72.82 |
10 | ¥62.78500 | ¥627.85 |
25 | ¥58.24040 | ¥1,456.01 |
50 | ¥56.41960 | ¥2,820.98 |
106 | ¥53.68915 | ¥5,691.05 |
318 | ¥52.77912 | ¥16,783.76 |
530 | ¥50.95913 | ¥27,008.34 |
1,060 | ¥48.41122 | ¥51,315.89 |