Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,530 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 510 mA | - | Unshielded | 2.9Ohm Max | 20 @ 252kHz | 1.3MHz | - | -55°C ~ 105°C | 252 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
2,459 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 780 mA | - | Unshielded | 850mOhm Max | 20 @ 796kHz | 2.3MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
1,507 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 5.5 A | - | Unshielded | 25mOhm Max | 20 @ 7.96MHz | 79MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
2,000 In Stock | 1 : ¥7.72000 Cut Tape (CT) 500 : ¥4.02144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2.4 A | - | Unshielded | 70mOhm Max | 40 @ 2.52MHz | 9.2MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
580 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 8.5 A | - | Unshielded | 16mOhm Max | 20 @ 7.96MHz | 130MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
543 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 2.9 A | - | Unshielded | 56mOhm Max | 50 @ 2.52MHz | 12MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
400 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 2.05 A | - | Unshielded | 90mOhm Max | 30 @ 2.52MHz | 7.8MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
336 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.77 A | - | Unshielded | 160mOhm Max | 30 @ 2.52MHz | 6.5MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
311 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.4 A | - | Unshielded | 280mOhm Max | 20 @ 796kHz | 3.7MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
300 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 680 mA | - | Unshielded | 1.1Ohm Max | 20 @ 796kHz | 1.9MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
280 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.25 A | - | Unshielded | 320mOhm Max | 20 @ 796kHz | 3.4MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
288 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4.6 A | - | Unshielded | 30mOhm Max | 20 @ 7.96MHz | 51MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
280 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.36 A | - | Unshielded | 210mOhm Max | 30 @ 2.52MHz | 4.9MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
263 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 6.5 A | - | Unshielded | 21mOhm Max | 20 @ 7.96MHz | 100MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
181 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 3.4 A | - | Unshielded | 45mOhm Max | 50 @ 2.52MHz | 14MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
94 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 1.15 A | - | Unshielded | 370mOhm Max | 20 @ 796kHz | 3.2MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
86 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 3.1 A | - | Unshielded | 50mOhm Max | 50 @ 2.52MHz | 13MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
34 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 820 µH | ±10% | 560 mA | - | Unshielded | 1.8Ohm Max | 20 @ 796kHz | 1.5MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
1,000 In Stock | 1 : ¥7.72000 Cut Tape (CT) 500 : ¥4.02144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 2.05 A | - | Unshielded | 90mOhm Max | 30 @ 2.52MHz | 7.8MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock | 1 : ¥7.69000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 1 A | - | Unshielded | 650mOhm Max | 20 @ 796kHz | 2.7MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock | 1 : ¥7.69000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 590 mA | - | Unshielded | 1.6Ohm Max | 20 @ 796kHz | 1.6MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 10 A | - | Unshielded | 13mOhm Max | 20 @ 7.96MHz | 150MHz | - | -55°C ~ 105°C | 7.96 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2.4 A | - | Unshielded | 70mOhm Max | 40 @ 2.52MHz | 9.2MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 1.48 A | - | Unshielded | 180mOhm Max | 30 @ 2.52MHz | 5.4MHz | - | -55°C ~ 105°C | 2.52 MHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock | 1 : ¥7.72000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 900 mA | - | Unshielded | 750mOhm Max | 20 @ 796kHz | 2.4MHz | - | -55°C ~ 105°C | 796 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) |