6000-680K-RC | ||
---|---|---|
DigiKey Part Number | M8626-ND | |
Manufacturer | ||
Manufacturer Product Number | 6000-680K-RC | |
Description | FIXED IND 68UH 1.36A 210 MOHM TH | |
Customer Reference | ||
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.36 A 210mOhm Max Radial, Vertical Cylinder | |
Datasheet | Datasheet | |
EDA/CAD Models | 6000-680K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 4.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥5.91400 | ¥147.85 |
50 | ¥5.55940 | ¥277.97 |
100 | ¥4.61280 | ¥461.28 |
300 | ¥4.25790 | ¥1,277.37 |
500 | ¥4.02144 | ¥2,010.72 |
1,000 | ¥3.66662 | ¥3,666.62 |
2,500 | ¥3.54831 | ¥8,870.77 |