5.1 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,000 : ¥6.16665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 5.1 A | 4.2A | Shielded | 44.1mOhm Max | 10 @ 100kHz | 27MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.118" (3.00mm) | |||
6,175 In Stock | 1 : ¥13.87000 Cut Tape (CT) 700 : ¥10.01604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 5.1 A | 6.4A | Shielded | 44mOhm Max | - | 24MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
1,995 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.69784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±3% | 5.1 A | 5A | Shielded | 26mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
16,660 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 330 nH | ±20% | 5.1 A | 7.6A | Shielded | 19mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
11,260 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.55593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 5.1 A | 7.5A | Shielded | 19mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
3,530 In Stock | 1 : ¥4.52000 Cut Tape (CT) 700 : ¥1.64197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 5.1 A | 9.4A | Shielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
2,066 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 5.1 A | 5.6A | Shielded | 25mOhm | 15 @ 1MHz | 29MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
7,779 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥3.29421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 5.1 A | 6.2A | Shielded | 17mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
650 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 18 µH | ±20% | 5.1 A | - | Shielded | 28mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
6,242 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 5.1 A | 2.7A | Shielded | 57.2mOhm Max | 15 @ 100kHz | 25MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
990 In Stock | 1 : ¥17.08000 Cut Tape (CT) 500 : ¥9.09210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 15 µH | ±20% | 5.1 A | 7.7A | Shielded | 50.29mOhm Max | - | 10.4MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.430" L x 0.426" W (10.92mm x 10.82mm) | 0.174" (4.42mm) | |||
658 In Stock | 1 : ¥21.51000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.1 A | 4.2A | Shielded | 22mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.433" Dia (11.00mm) | 0.453" (11.50mm) | |||
3,468 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,000 : ¥1.16506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 5.1 A | 5A | Shielded | 24mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.157" (4.00mm) | |||
3,070 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥2.78061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 3.3 µH | ±20% | 5.1 A | 8A | Shielded | 38mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
3,204 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.90007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 5.1 A | 6.4A | Shielded | 47.6mOhm Max | - | 43.1MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.079" (2.00mm) | |||
1,436 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥6.19582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 5.1 A | 5.2A | Shielded | 53.5mOhm Max | - | 13MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.322" L x 0.322" W (8.18mm x 8.18mm) | 0.157" (4.00mm) | |||
1,047 In Stock | 1 : ¥12.73000 Cut Tape (CT) 500 : ¥6.67020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 5.1 A | 7.7A | Shielded | 50.29mOhm Max | - | 10.4MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
9,301 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,000 : ¥5.06447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 5.1 A | - | Shielded | 44.1mOhm Max | - | 36MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
947 In Stock | 1 : ¥18.23000 Cut Tape (CT) 1,000 : ¥11.52666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 6.8 µH | ±20% | 5.1 A | 14.2A | Shielded | 49.3mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 8030 | 0.362" L x 0.335" W (9.20mm x 8.50mm) | 0.118" (3.00mm) | |||
441 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥11.02586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 5.1 A | 8.5A | Shielded | 20mOhm Max | - | 71MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
281 In Stock | 1 : ¥18.31000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 5.1 A | 7.9A | Shielded | 25mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | 1280 | 0.504" Dia (12.80mm) | 0.354" (9.00mm) | |||
11,328 In Stock | 3,000 : ¥13.23437 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 1.5 µH | ±20% | 5.1 A | 13.6A | Shielded | 30.5mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 5020 | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.079" (2.00mm) | |||
253 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Toroidal | Iron | 120 µH | ±10% | 5.1 A | - | Unshielded | 35mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.620" (15.75mm) | |||
420 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | Toroidal | - | 68 µH | ±15% | 5.1 A | - | Shielded | 44mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
769 In Stock | 1 : ¥8.37000 Cut Tape (CT) 500 : ¥4.54450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 10 µH | ±20% | 5.1 A | 5.2A | Shielded | 53.5mOhm Max | - | 13MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) |