17.3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,507 In Stock | 1 : ¥9.60000 Cut Tape (CT) 4,000 : ¥4.45189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 17.3 A | 19A | Shielded | 4.2mOhm Max | - | 320MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1,895 In Stock | 1 : ¥9.93000 Cut Tape (CT) 4,000 : ¥4.56604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 17.3 A | 19A | Shielded | 4.2mOhm Max | - | 320MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
248 In Stock | 1 : ¥24.71000 Cut Tape (CT) 275 : ¥19.77080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 17.3 A | 37.3A | Unshielded | 2.3mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.870" L x 0.591" W (22.10mm x 15.00mm) | 0.310" (7.87mm) | |||
690 In Stock | 1 : ¥14.94000 Cut Tape (CT) 700 : ¥7.95979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.2 µH | ±20% | 17.3 A | 17.3A | Shielded | 5.5mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
1,452 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 17.3 A | 24.4A | Shielded | 4.07mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.77720 Bulk | Bulk | Active | - | Ferrite | 18 µH | ±10% | 17.3 A | 30.4A | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) | |||
0 In Stock Check Lead Time | 100 : ¥83.77720 Bulk | Bulk | Active | - | Ferrite | 18 µH | ±10% | 17.3 A | 30.4A | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.480" Dia (37.60mm) | 1.064" (27.03mm) |