1.025 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 In Stock | 1 : ¥113.79000 Cut Tape (CT) 250 : ¥104.40532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 220 nH | ±10% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
4 In Stock | 1 : ¥3.37000 Cut Tape (CT) 500 : ¥2.05246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 6.8 µH | ±10% | 1.025 A | - | Unshielded | 300mOhm Max | 15 @ 7.96MHz | 35MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 4532 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥15.15314 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥15.91140 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | 800 : ¥22.26395 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 1.1 µH | ±5% | 1.025 A | - | Unshielded | 350mOhm Max | 33 @ 7.9MHz | 190MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 500 : ¥22.72330 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±3% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥23.89288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±3% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥36.66710 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±2% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥37.23638 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±2% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥47.90938 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±1% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥50.33556 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±1% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | 3,500 : ¥62.53061 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±10% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥104.40680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 220 nH | ±10% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥104.40680 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±10% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥104.40680 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±10% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥114.83640 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥114.83640 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥114.83640 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥114.83640 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 200 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥114.83640 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥114.83640 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥114.83640 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥114.83640 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Phenolic | 220 nH | ±5% | 1.025 A | - | Unshielded | 140mOhm Max | 33 @ 25MHz | 510MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 50 : ¥198.35560 Bulk | Bulk | Active | - | Iron | 270 nH | ±10% | 1.025 A | - | Unshielded | 120mOhm Max | 50 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) | |||
0 In Stock Check Lead Time | 50 : ¥198.35560 Bulk | Bulk | Active | - | Iron | 270 nH | ±10% | 1.025 A | - | Unshielded | 120mOhm Max | 50 @ 25MHz | 290MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 2-SMD | - | 0.150" L x 0.120" W (3.81mm x 3.05mm) | 0.080" (2.03mm) |