8200 pF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,216 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,200 : ¥0.41734 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 8200 pF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | - | - | |||
11,613 In Stock | 1 : ¥2.54000 Box | Box | Active | 8200 pF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
13,413 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,500 : ¥0.63158 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 8200 pF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | - | - | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
40,553 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 8200 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
2,990 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.26361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8200 pF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
1,050 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 8200 pF | ±10% | - | 50V | Polyester | - | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.118" W (6.00mm x 3.00mm) | 0.335" (8.50mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
7,066 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.29661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8200 pF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
5,734 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥1.59426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8200 pF | ±2% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
2,300 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 8200 pF | ±20% | 300V | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.394" (10.00mm) | EMI, RFI Suppression | Y2 | - | |||
282 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | 8200 pF | ±5% | 1060V (1.06kV) | 3000V (3kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.016" L x 0.295" W (25.80mm x 7.50mm) | 0.602" (15.30mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
138 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | 8200 pF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
5,045 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,200 : ¥0.47738 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 8200 pF | ±5% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | - | - | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | - | - | |||
10,153 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | 8200 pF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | - | - | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | - | - | |||
4,924 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | 8200 pF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 97 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.358" (9.10mm) | PC Pins | 0.394" (10.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
6,336 In Stock | 1 : ¥3.94000 Box | Box | Active | 8200 pF | ±5% | 30V | 50V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
3,642 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.18784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8200 pF | ±5% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
1,527 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 8200 pF | ±5% | 600V | 1600V (1.6kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
2,680 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | 8200 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 233 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.476" (12.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
6,834 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥2.27670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8200 pF | ±5% | 40V | 100V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 105°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | Solder Pads | - | General Purpose | - | - | |||
437 In Stock | 1 : ¥10.02000 Bulk | Bulk | Active | 8200 pF | ±5% | 1060V (1.06kV) | 3000V (3kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.016" L x 0.295" W (25.80mm x 7.50mm) | 0.602" (15.30mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
4,794 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | 8200 pF | ±10% | 220V | 400V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.256" Dia x 0.571" L (6.50mm x 14.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
11,170 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 8200 pF | ±10% | 220V | 400V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life | |||
1,562 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 8200 pF | ±5% | - | 1600V (1.6kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.701" L x 0.268" W (17.80mm x 6.80mm) | 0.500" (12.70mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
1,562 In Stock | 1 : ¥3.69000 Box | Box | Active | 8200 pF | ±5% | 220V | 400V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
270 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 8200 pF | ±5% | 650V | 1600V (1.6kV) | Polypropylene (PP), Metallized | 233 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.437" (11.10mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - |