Film Capacitors

Results: 3
Capacitance
0.1 µF0.33 µF
Voltage Rating - AC
40V63V
Voltage Rating - DC
63V100V
Package / Case
1812 (4532 Metric)2824 (7260 Metric)
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.130" (3.30mm)0.209" (5.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
SMD-PPS 0.1 F 100 VDC 7.2X6.1X3
SMDID03100TA00KS00
SMD-PPS 0.1 F 100 VDC 7.2X6.1X3
WIMA
0
In Stock
Check Lead Time
4,000 : ¥5.92440
Bulk
Bulk
Active0.1 µF±10%63V100VPolyphenylene Sulfide (PPS), Metallized-55°C ~ 140°CSurface Mount2824 (7260 Metric)0.283" L x 0.240" W (7.20mm x 6.10mm)0.130" (3.30mm)Solder Pads-General Purpose--
SMD-PPS 0.1 F 63 VDC 4.8X3.3X3 S
SMDIC03100KA00KS00
SMD-PPS 0.1 F 63 VDC 4.8X3.3X3 S
WIMA
0
In Stock
Check Lead Time
6,000 : ¥6.43197
Bulk
Bulk
Active0.1 µF±10%40V63VPolyphenylene Sulfide (PPS), Metallized-55°C ~ 140°CSurface Mount1812 (4532 Metric)0.189" L x 0.130" W (4.80mm x 3.30mm)0.130" (3.30mm)Solder Pads-General Purpose--
SMD-PPS 0.33 F 100 VDC 7.2X6.1X5
SMDID03330TB00KS00
SMD-PPS 0.33 F 100 VDC 7.2X6.1X5
WIMA
0
In Stock
Check Lead Time
4,000 : ¥7.32264
Bulk
Bulk
Active0.33 µF±10%63V100VPolyphenylene Sulfide (PPS), Metallized-55°C ~ 140°CSurface Mount2824 (7260 Metric)0.283" L x 0.240" W (7.20mm x 6.10mm)0.209" (5.30mm)Solder Pads-General Purpose--
Showing
of 3

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.