SMDID03330TB00KS00 | ||
---|---|---|
DigiKey Part Number | 1928-SMDID03330TB00KS00-ND | |
Manufacturer | ||
Manufacturer Product Number | SMDID03330TB00KS00 | |
Description | SMD-PPS 0.33 F 100 VDC 7.2X6.1X5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.32264 | ¥29,290.56 |