Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,370 In Stock | 1 : ¥46.96000 Tray | Tray | Obsolete | 12 µF | ±10% | 210V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 1.051" W (39.50mm x 26.70mm) | 1.280" (32.50mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
4 In Stock | 1 : ¥45.40000 Bulk | Bulk | Obsolete | 12 µF | ±10% | 180V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 0.866" W (39.50mm x 22.00mm) | 1.280" (32.50mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 7.5 µF | ±10% | 180V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 0.689" W (39.50mm x 17.50mm) | 1.220" (31.00mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 µF | ±10% | 180V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 1.051" W (39.50mm x 26.70mm) | 1.634" (41.50mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±10% | 230V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 1.051" W (39.50mm x 26.70mm) | 1.280" (32.50mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±10% | 210V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 0.866" W (39.50mm x 22.00mm) | 1.280" (32.50mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 µF | ±10% | 210V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 1.051" W (39.50mm x 26.70mm) | 1.634" (41.50mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 µF | ±10% | 180V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 0.866" W (39.50mm x 22.00mm) | 1.220" (31.00mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 15 µF | ±10% | 180V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 1.051" W (39.50mm x 26.70mm) | 1.280" (32.50mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12 µF | ±10% | 230V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 1.051" W (39.50mm x 26.70mm) | 1.634" (41.50mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8 µF | ±10% | 210V | - | Polypropylene (PP), Metallized | -25°C ~ 70°C | Chassis Mount | Rectangular Box | 1.555" L x 0.866" W (39.50mm x 22.00mm) | 1.220" (31.00mm) | Quick Connect - 0.187" (4.7mm) | - | Motor Run | - | - |