JS211126-AA | ||
---|---|---|
DigiKey Part Number | P9406-ND | |
Manufacturer | ||
Manufacturer Product Number | JS211126-AA | |
Description | CAP FILM 12UF 10% 210VAC CHAS MT | |
Customer Reference | ||
Detailed Description | 12 µF Film Capacitor 210V Polypropylene (PP), Metallized Rectangular Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 210V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.555" L x 1.051" W (39.50mm x 26.70mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Lead Spacing | - | |
Applications | Motor Run | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥29.15100 | ¥291.51 |
40 | ¥24.00625 | ¥960.25 |
200 | ¥19.29195 | ¥3,858.39 |