300 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥449.00000 Bulk | Bulk | Active | 300 µF | ±10% | - | 600V | - | 1.2 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.346" Dia (85.00mm) | 2.559" (65.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
213 In Stock | 1 : ¥513.04000 Bulk | Bulk | Active | 300 µF | ±5% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.953" Dia (75.00mm) | 7.756" (197.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
72 In Stock | 1 : ¥704.16000 Bulk | Bulk | Active | 300 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 7.756" (197.00mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
4 In Stock | 1 : ¥410.66000 Bulk | Bulk | Active | 300 µF | ±10% | - | 1200V (1.2kV) | - | 2.6 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.346" Dia (85.00mm) | 5.315" (135.00mm) | Threaded, Female | 1.260" (32.00mm) | General Purpose | - | - | |||
9 In Stock | 1 : ¥744.06000 Bulk | Bulk | Active | 300 µF | ±10% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 5.433" (138.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
11 In Stock | 1 : ¥658.02000 Bulk | Bulk | Active | 300 µF | ±10% | - | 1800V (1.8kV) | Polypropylene (PP), Metallized | 3.2 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 10.709" (272.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 1 : ¥957.27000 Bulk | Bulk | Active | 300 µF | ±10% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -25°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 9.803" (249.00mm) | Threaded, Male | 1.378" (35.00mm) | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | - | Long Life | |||
25 In Stock | 1 : ¥469.11000 Bulk | Bulk | Active | 300 µF | ±5% | 330V | 900V | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 7.776" (197.50mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
20 In Stock | 1 : ¥910.23000 Bulk | Bulk | Active | 300 µF | ±5% | 530V | 1350V (1.35kV) | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 9.744" (247.50mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
10 In Stock | 1 : ¥1,044.21000 Box | Box | Active | 300 µF | ±10% | - | 1800V (1.8kV) | Polypropylene (PP), Metallized | 3.2 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 10.650" (270.50mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | High Temperature, Long Life | |||
8 In Stock | 1 : ¥1,069.91000 Box | Box | Active | 300 µF | ±10% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 5.315" (135.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | High Temperature, Long Life | |||
0 In Stock Check Lead Time | 1 : ¥604.99000 Bulk | Bulk | Active | 300 µF | ±5% | 330V | 700V | Polypropylene (PP), Metallized | - | -25°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.559" Dia (65.00mm) | 9.803" (249.00mm) | Threaded, Male | 1.102" (28.00mm) | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | - | Long Life | |||
0 In Stock Check Lead Time | 1 : ¥623.46000 Bulk | Bulk | Active | 300 µF | ±5% | 330V | 460V | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis Mount | Radial, Can | 5.354" Dia (136.00mm) | 9.154" (232.50mm) | Threaded, Male | 1.329" (33.75mm) | 3 Phase | - | - | |||
0 In Stock Check Lead Time | 1 : ¥492.35000 Bulk | Bulk | Active | 300 µF | ±5% | 250V | - | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis Mount | Radial, Can | 2.953" Dia (75.00mm) | 6.949" (176.50mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 20 : ¥594.28800 Bulk | Bulk | Active | 300 µF | ±5% | 420V | 1050V (1.05kV) | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 9.744" (247.50mm) | Threaded, Male | 1.378" (35.00mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 256 : ¥684.94988 Bulk | Bulk | Active | 300 µF | ±10% | 450V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 9.803" (249.00mm) | Threaded, Male | 1.181" (30.00mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 12 : ¥834.39000 Bulk | Bulk | Active | 300 µF | ±10% | 230V | 1300V (1.3kV) | Polypropylene (PP), Metallized | 3.5 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 5.945" (151.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 10 : ¥929.29200 Bulk | Bulk | Active | 300 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Chassis Mount | Rectangular Box | 5.512" L x 2.835" W (140.00mm x 72.00mm) | 2.008" (51.00mm) | Quick Connect, Disconnect | - | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 250 : ¥1,054.96896 Bulk | Bulk | Active | 300 µF | ±10% | 550V | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.173" Dia (106.00mm) | 9.803" (249.00mm) | Threaded, Male | 1.181" (30.00mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 5 : ¥1,206.32600 Bulk | Bulk | Active | 300 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Chassis Mount | Rectangular Box | 5.512" L x 2.835" W (140.00mm x 72.00mm) | 2.008" (51.00mm) | Quick Connect, Disconnect | - | DC Link, DC Filtering | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 300 µF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | - | -40°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 9.134" (232.00mm) | Threaded, Male | 1.378" (35.00mm) | EMI, RFI Suppression | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 300 µF | ±5% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | 1.9 mOhms | -25°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 9.803" (249.00mm) | Threaded, Male | 1.378" (35.00mm) | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | - | Long Life | |||
0 In Stock | Obsolete | Bulk | Obsolete | 300 µF | ±5% | 330V | 700V | Polypropylene (PP), Metallized | 2.3 mOhms | -25°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.559" Dia (65.00mm) | 9.803" (249.00mm) | Threaded, Male | 1.102" (28.00mm) | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | - | Long Life | |||
0 In Stock | Active | Bulk | Active | 300 µF | ±5% | 330V | 700V | Polypropylene (PP), Metallized | 1.6 mOhms | -25°C ~ 70°C | Chassis, Stud Mount | Radial, Can - Screw Terminals | 2.953" Dia (75.00mm) | 7.717" (196.00mm) | Screw Terminals | 1.378" (35.00mm) | General Purpose | - | Long Life |