B32362A2307J050 | ||
---|---|---|
DigiKey Part Number | 495-77263-ND | |
Manufacturer | ||
Manufacturer Product Number | B32362A2307J050 | |
Description | CAP FILM 300UF 5% 250VAC RADIAL | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 300 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial, Can | |
Datasheet | Datasheet | |
EDA/CAD Models | B32362A2307J050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 7.756" (197.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.00000 | ¥513.00 |
12 | ¥464.93667 | ¥5,579.24 |
54 | ¥445.34333 | ¥24,048.54 |