220 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥596.00000 Bulk | Bulk | Active | 220 µF | ±10% | 63V | 160V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | - | |||
28 In Stock 72 Factory | 1 : ¥673.82000 Bulk | Bulk | Active | 220 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 1 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
36 In Stock | 1 : ¥818.39000 Bulk | Bulk | Active | 220 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | 0.7 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.539" (64.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
35 In Stock | 1 : ¥1,055.07000 Bulk | Bulk | Active | 220 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
239 In Stock | 1 : ¥441.33000 Bulk | Bulk | Active | 220 µF | ±10% | - | 1320V (1.32kV) | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 5.039" (128.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
44 In Stock | 1 : ¥554.62000 Bulk | Bulk | Active | 220 µF | ±10% | - | 880V | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 3.071" (78.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
35 In Stock | 1 : ¥622.51000 Bulk | Bulk | Active | 220 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 1 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.307" Dia (84.00mm) | 2.598" (66.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESL | |||
25 In Stock | 1 : ¥514.32000 Bulk | Bulk | Active | 220 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 2.8 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 5.039" (128.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
22 In Stock | 1 : ¥762.98000 Bulk | Bulk | Active | 220 µF | ±10% | - | 1800V (1.8kV) | Polypropylene (PP), Metallized | 2.2 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 4.567" Dia (116.00mm) | 5.433" (138.00mm) | Threaded, Female | 1.969" (50.00mm) | DC Link, DC Filtering | - | - | |||
25 In Stock | 1 : ¥1,006.96000 Bulk | Bulk | Active | 220 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.559" (65.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
24 In Stock | 1 : ¥315.49000 Bulk | Bulk | Not For New Designs | 220 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | - | -55°C ~ 70°C | Chassis Mount | Radial, Can | 3.346" Dia (85.00mm) | 2.598" (66.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
24 In Stock | 1 : ¥474.25000 Bulk | Bulk | Not For New Designs | 220 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | - | -55°C ~ 70°C | Chassis Mount | Radial, Can | 3.346" Dia (85.00mm) | 2.598" (66.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 1 : ¥816.34000 Bulk | Bulk | Active | 220 µF | ±10% | - | 300V | Polyester, Metallized | - | -40°C ~ 105°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | - | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 1 : ¥205.64000 Bulk | Bulk | Active | 220 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.591" (65.80mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : ¥750.66000 Bulk | Bulk | Active | 220 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 1.6 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.465" (88.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 440 : ¥194.65295 Bulk | Bulk | Active | 220 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.102" W (41.50mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 168 : ¥292.66179 Bulk | Bulk | Active | 220 µF | ±20% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.220" W (41.50mm x 31.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 168 : ¥294.12530 Bulk | Bulk | Active | 220 µF | ±20% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.220" W (41.50mm x 31.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 168 : ¥294.12530 Bulk | Bulk | Active | 220 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.220" W (41.50mm x 31.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 168 : ¥295.59565 Bulk | Bulk | Active | 220 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.220" W (41.50mm x 31.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 70 : ¥304.11414 Bulk | Bulk | Active | 220 µF | ±20% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.378" W (41.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 70 : ¥304.24071 Bulk | Bulk | Active | 220 µF | ±20% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.378" W (41.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 70 : ¥305.63400 Bulk | Bulk | Active | 220 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.378" W (41.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 70 : ¥305.84629 Bulk | Bulk | Active | 220 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.378" W (41.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 140 : ¥307.29464 Bulk | Bulk | Active | 220 µF | ±20% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial - 4 Leads | 2.244" L x 0.984" W (57.00mm x 25.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - |