FFVI6A0227KJE | ||
---|---|---|
DigiKey Part Number | 478-5977-ND | |
Manufacturer | ||
Manufacturer Product Number | FFVI6A0227KJE | |
Description | CAP FILM 220UF 10% 700VDC RADIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial, Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,055.07000 | ¥1,055.07 |
16 | ¥989.56500 | ¥15,833.04 |
64 | ¥945.91047 | ¥60,538.27 |