16-SMD, Gull Wing Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock 100 Factory | 1 : ¥378.37000 Tube | Tube | Active | 1 µF | ±10% | - | 500V | Polymer, Metallized | 8 mOhms | -55°C ~ 125°C | Surface Mount | 16-SMD, Gull Wing | 1.134" L x 0.701" W (28.80mm x 17.80mm) | 0.319" (8.10mm) | Gull Wing | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
100 In Stock | 1 : ¥378.37000 Tube | Tube | Active | 1 µF | ±10% | - | 500V | Polymer, Metallized | 8 mOhms | -55°C ~ 125°C | Surface Mount | 16-SMD, Gull Wing | 1.134" L x 0.701" W (28.80mm x 17.80mm) | 0.319" (8.10mm) | Gull Wing | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL |