105K500CS6G | ||
---|---|---|
DigiKey Part Number | 105K500CS6G-ND | |
Manufacturer | ||
Manufacturer Product Number | 105K500CS6G | |
Description | CAP FILM 1UF 10% 500VDC 16SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Film Capacitor 500V Polymer, Metallized 16-SMD, Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 1.134" L x 0.701" W (28.80mm x 17.80mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | Gull Wing | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.70000 | ¥374.70 |
10 | ¥343.45300 | ¥3,434.53 |
50 | ¥312.22820 | ¥15,611.41 |
100 | ¥280.38110 | ¥28,038.11 |