FIFOs Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Size | Function | Data Rate | Access Time | Voltage - Supply | Current - Supply (Max) | Bus Directional | Expansion Type | Programmable Flags Support | Retransmit Capability | FWFT Support | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
538 In Stock | 1 : ¥105.57000 Tube | Tube | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
104 In Stock | 1 : ¥113.78000 Tube | Tube | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.345", 8.77mm Width) | 28-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 33.3MHz | 20ns | 4.5 V ~ 5.5 V | 100mA | Uni-Directional | Depth, Width | No | Yes | No | -55°C ~ 125°C | Surface Mount | 32-CLCC | 32-CLCC (13.97x11.43) | |||
97 In Stock | 1 : ¥105.57000 Tube | Tube | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Active | Tube | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock Check Lead Time | 1 : ¥113.78000 Tube | Tube | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 28-SOIC (0.345", 8.77mm Width) | 28-SOIC | |||
0 In Stock | 750 : ¥78.20673 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock Check Lead Time | 750 : ¥78.20673 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock Check Lead Time | 1,000 : ¥79.70521 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.345", 8.77mm Width) | 28-SOIC | |||
0 In Stock Check Lead Time | 1,000 : ¥79.70521 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 28-SOIC (0.345", 8.77mm Width) | 28-SOIC | |||
0 In Stock Check Lead Time | 128 : ¥83.66672 Tube | Tube | Active | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | 38 : ¥95.55474 Tube | Tube | Last Time Buy | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.345", 8.77mm Width) | 28-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.345", 8.77mm Width) | 28-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 50MHz | 12ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | -40°C ~ 85°C | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (14x11.46) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.345", 8.77mm Width) | 28-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.345", 8.77mm Width) | 28-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 4.5K (512 x 9) | Asynchronous | 40MHz | 15ns | 4.5 V ~ 5.5 V | 80mA | Uni-Directional | Depth, Width | No | Yes | No | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP |