7201LA15JGI | ||
---|---|---|
DigiKey Part Number | 800-3626-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 7201LA15JGI | |
Description | IC FIFO ASYNC 512X9 15NS 32PLCC | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 4.5K (512 x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 80mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.57000 | ¥105.57 |
10 | ¥97.77300 | ¥977.73 |
32 | ¥95.55438 | ¥3,057.74 |
64 | ¥95.04250 | ¥6,082.72 |
128 | ¥83.66672 | ¥10,709.34 |
256 | ¥79.51492 | ¥20,355.82 |
512 | ¥78.71867 | ¥40,303.96 |
1,024 | ¥76.10226 | ¥77,928.71 |